Altech Corp 153-903

Image may be a representation.
See specs for product details.
Enclosure; Pushbutton; 3 Hole; 22.5mm; Polycarbonate; NEMA4X; IP66; Gray; 153 Series
Manufacturer #: 153-903
Allied Stock #: 70290193

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$30.77 (Each)
1 $30.77
Availability

16 can ship immediately.

6 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Entry : M16/20x7 Knock-Outs
Color : Gray
Configuration : M16/20 x 7
Cover Locking : Screw
Cover Mounting : Lift-Off
Dimensions : 7.09 x 3.7 x 3.19 In. (180 x 94 x 81 mm)
Enclosure Mounting : Wall Mount
Hole Size : 22 mm
IP Rating : IP66
Material : Polycarbonate
NEMA Rating : NEMA 4X
Number of Holes : 3 Hole
Series : 153 Series
Shop By : Factory Choice
Size : Small
Size, Approximate Depth : 3" (76mm)
Size, Approximate Height : 7" (178mm)
Size, Approximate Width : 4" (102mm)
Standards : JIC standard EGP-1-1967 ; IEC 60529 ; UL 508 Type 12 and 13 ; CSA Type 12 and 13
Type : Pushbutton Inline Enclosure

Overview

Standard Features

  • Protection Level: IP66* (Nema 4x)
  • Technical: M16/20 Knockout Sidewalls
  • 22.5 mm Diameter Push Button Holes
  • Enclosure Material: Polycarbonate
  • Temperature Range: -35°C to 120°C (-31°F to 248°F)
  • Gasket Material: Polyurethane
  • Color: Light Gray

    *IP66 when suitable installation devices are used.

  • Product Added to Cart
    Altech Corp
    Enclosure; Pushbutton; 3 Hole; 22.5mm; Polycarbonate; NEMA4X; IP66; Gray; 153 Series
    Allied Stock #: 70290193
    Mfr's Part #: 153-903
    $30.770 Each
    Quantity added: