Altech Corp 120-405

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Polystyrene; Gray; 5.12x5.12x2.95 In; IP66; NEMA 4X; TK Series
Manufacturer #: 120-405
Allied Stock #: 70075182

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.41 (Each)
1 $22.41
6 $21.51
15 $20.86
25 $20.18
50 $19.71
Availability

145 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Mobile data recording and transmission in the fields of medical, laboratory and measuring technology, storage and sales logistics, digital open and closed-loop control technology
Color : Gray
Color, Cover : Gray
Configuration : Without Knock-Outs
Depth : 4.53" (115.1mm)
Dimensions : 5.12 x 5.12 x 2.95 In. (130 x 130 x 75 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP66
Length : 5.12" (130.048mm)
Material : Polycarbonate
Material, Gasket : Polyurethane
Material, Screw : Stainless Steel
NEMA Rating : 4X
Series : TK Series
Shop By : Factory Choice
Size : Small
Size, Approximate Depth : 3" (76mm)
Size, Approximate Height : 5" (127mm)
Size, Approximate Width : 5" (127mm)
Standards : UL Listed
Temperature Range : -35 to +120 °C
Type : Box-Lid
Width : 2.95" (74.9mm)

Overview

Designed for tough industrial environments and a wide variety of applications, TK Enclosures are available with standard gray or tinted transparent covers in several heights. Sidewalls are supplied smooth or with knockouts. Precision molded from impact and flame resistant materials, they offer functionality and appealing solutions for diverse application requirements.



  • 16 different enclosures with up to 3 different cover heights

  • IP66 (NEMA 4X)

  • Polystyrene or Polycarbonate

  • Gray or tinted transparent covers

  • Smooth sidewalls or sidewalls with knockouts

  • Four cover mounting screws

  • Tongue and groove with polyurethane gasket (CFC free)

  • Gasket inserted by robots

  • HF - EMC models available

  • Knockout mounting holes in enclosure base

  • Screw fastening cover design requires six turns to lock

  • Dust and moisture proof

  • Non flammable and halogen free

  • Product Added to Cart
    Altech Corp
    Enclosure; Box-Lid; Polystyrene; Gray; 5.12x5.12x2.95 In; IP66; NEMA 4X; TK Series
    Allied Stock #: 70075182
    Mfr's Part #: 120-405
    $22.410 Each
    Quantity added: