Altech Corp 101-003-01

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Wallmount; ABS; Gray; 3.31x3.23x2.17 In; IP67; NEMA 4X; TG Series
Mfr. Part#: 101-003-01
Allied Stock#: 70074976

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.670 (Each)
1 $13.670
5 $12.980
Availability

0 can ship immediately.

6 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Without Knock-Outs
Dimensions : 3.31 x 3.23 x 2.17 In. (84 x 82 x 55 mm)
Enclosure Mounting : Wall Mount
IP Rating : IP67
Material : ABS/Polycarbonate Blend
NEMA Rating : 4X
Series : TG Series
Shop By : Factory Choice
Size, Approximate Depth : 2" (51mm)
Size, Approximate Height : 3" (76mm)
Size, Approximate Width : 3" (76mm)
Special Features : Clear Lid ; Quick Turn Screws
Type : Box-Lid

Overview

Featuring an attractive, high-gloss finish, the TG enclosure series is manufactured from high-quality plastics, with a choice of ABS or polycarbonate for unsurpassed industrial quality. These high quality materials are impact and flame resistant as well as being halogen free. Rated to protection class IP 67, they are not only dustproof but also reliably protect installed electrical or electronic equipment against ingress of water during short-term submersion. The TG series therefore satisfies
the most demanding applications and provides sure protection in harsh industrial environments even for highly sensitive electronics.


  • 16 Sizes Available
  • IP67 (NEMA TYPE 4X)
  • ABS or Polycarbonate
  • Gray or Tinted Transparent Covers
  • Smooth Sidewalls
  • Choice of Standard or 1/4 Turn Quick Release Stainless Steel Cover Screws
  • Integral Cover Retainers
  • Integral Mounting Studs in Base
  • Recessed Cover for Label Inlays or Membrane Keypads
  • Flame Resistant and Halogen Free


  • Product Added to Cart
    Altech Corp
    Enclosure; Box-Lid; Wallmount; ABS; Gray; 3.31x3.23x2.17 In; IP67; NEMA 4X; TG Series
    Allied Stock #: 70074976
    Mfr's Part #: 101-003-01
    $13.670 Each
    Quantity added: