Altech Corp 002550013

Image may be a representation.
See specs for product details.
Fuse Holder; for Cylindrical Fuse Links; 10x38 Midget; 2-Pole/690VAC/32A; w/LED
Manufacturer #: 002550013
Allied Stock #: 70279322

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$32.89 (Each)
6 $32.89
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 6

Multiples Of: 6

Specifications

Current Rating : 32 A
Dimensions, Fuse : 10 x 38 mm
Indicator : LED Indicator
Mounting Style : DIN Rail Mount
Number of Poles : 2 Pole
Series : PCF Series
Shop By : Factory Choice
Voltage Rating : 690 VAC

Overview

For 10x38 mm fuses. Max voltage and current for IEC: 690 VAC and 32A; for UL: 600 VAC/VDC and 30A.

Product Added to Cart
Altech Corp
Fuse Holder; for Cylindrical Fuse Links; 10x38 Midget; 2-Pole/690VAC/32A; w/LED
Allied Stock #: 70279322
Mfr's Part #: 002550013
$32.890 Each
Quantity added: