Altech Corp 002550011

Image may be a representation.
See specs for product details.
Fuse Holder; for Cylindrical Fuse Links; 10x38 Midget; 1-Pole/690VAC/32A; w/LED
Mfr. Part#: 002550011
Allied Stock#: 70279308

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.550 (Each)
1 $11.550
10 $10.590 (Save 8%)
25 $9.690 (Save 16%)
50 $8.930 (Save 23%)
100 $8.290 (Save 28%)
Availability

76 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 32 A
Dimensions, Fuse : 10 x 38 mm
Indicator : LED Indicator
Mounting Style : DIN Rail Mount
Number of Poles : 1 Pole
Series : PCF Series
Shop By : Factory Choice
Voltage Rating : 690 VAC

Overview

For 10x38 mm fuses. Max voltage and current for IEC: 690 VAC and 32A; for UL: 600 VAC/VDC and 30A.

Product Added to Cart
Altech Corp
Fuse Holder; for Cylindrical Fuse Links; 10x38 Midget; 1-Pole/690VAC/32A; w/LED
Allied Stock #: 70279308
Mfr's Part #: 002550011
$11.550 Each
Quantity added: