The Next Generation of Wire & Cable

Recyclable and Made for Extreme Temperatures

Alpha Wire EcoGen™ high-performance wire and cable products are eco-friendly and designed to provide better performance, in a smaller package. They are offered in unshielded, foil shielded, and SupraShield® foil/braid. All EcoGen products contain no halogens, phthalates, or heavy metals. Their innovative mPPE insulation and jacket materials allow them to meet RoHS and WEE requirements for the elimination of hazardous substances and recyclability.

Featured Products

 
  • 600 V
  • Up to 45% Smaller and 40% Lighter than PVC
  • Temperature Range: -40°C to +105°C
  • Stranded or Solid Tinned Copper Conductors
  • 600 V
  • Up to 30% Smaller and 15% Lighter than XLPE
  • Temperature Range: -40°C to +110°C
  • More Fluid Resistance for Demanding Applications
  • 600 V
  • 28-14 AWG
  • Up to 47% Smaller and 65% Lighter than PVC
  • SupraShield® Foil + Braid for Exceptional EMI Protection
 
  • 300 V
  • Up to 32% Smaller and 44% Lighter than PVC
  • 92% Lower Outgassing than PVC
  • Temperature Range: -40°C to +80°C
  • Rated for more than 1 Million Flex Cycles
  • Up to 32% Smaller and 55% Lighter than PVC
  • Up to 91% Lower Outgassing
  • Temperature Range: -40°C to +105°C
  • Rated for 8 Million Flex Cycles and Counting
  • 28-10 AWG
  • Up to 40% Smaller and 44% Lighter than Other Continuous-Flex Cables
  • Temperature Range: -40°C to +80°C (dynamic), -50°C to +90°C (static)