Alpha Wire ZIPGRP11/2 BK008

Image may be a representation.
See specs for product details.
Sleeving; Expandable; 1-1/2IN; 3.5IN Max.; Polyester; Black; 25 FT
Mfr. Part#: ZIPGRP11/2 BK008
Allied Stock#: 70137472

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Diameter, Inner : 1" (Shrunk)/ 2" (Expanded)
Material : Polyester
Packaging : Coil
Product Header : Expandable Polyester Webbed Sleeving
Quantity : 25 ft. (Spool)
Series : FIT ZIP-GRP Series
Special Features : Abrasion, Cut-Through Resistant
Tensile Strength : 100000 PSI
Type : Braided

Overview


Highly flexible and expandable sleeving. Velcro type enclosure can be easily opened for breakouts or access to assemblies. Passes UL VW-1 Flame Test. Operating Temperature: -70°C to +125°C. Color: Black.

Product Added to Cart
Alpha Wire
Sleeving; Expandable; 1-1/2IN; 3.5IN Max.; Polyester; Black; 25 FT
Allied Stock #: 70137472
Mfr's Part #: ZIPGRP11/2 BK008
$215.870 Per 25 ft. Coil
Quantity added: