Alpha Wire SW6 CL008
Spiral Wrap Tubing, 1" OD, PE, Natural, NOT FLAME RETARDANT
Mfr. Part #: SW6 CL008 / RS Stock #: 70140233
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$111.92
5
$106.32
10
$102.97
25
$99.61
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Natural
Inner Diameter
0.84 in
Material
Polyethylene (PE)
Packaging
Coil
Product Header
Spiral Wrap Tubing
Special Features
Abrasion Resistant
Type
Spiral Wrap
Overview
Wire harnessing, cabling and bundling work is simplified with the use of Alpha's SW series spiral wrap tubing clings tightly to the wire and cable being bundled, yet is flexible and simple to apply. All types maintain flexibility, even when bent around sharp edges or subjected to repeated handling. Breakouts or tapoff connections may be made through the openings of the wrap.
Clear (natural) polyethylene with an operating temperature of -20°C to +80°C.