Alpha Wire LR05KR115 YL359

Image may be a representation.
See specs for product details.
TPECordset; MiniM STR to MiniF STR 16AWG 05POL; LR05KR115 YELLOW 10M
Manufacturer #: LR05KR115 YL359
Allied Stock #: 70947003

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$86.24 (Each)
1 $86.24
10 $79.81
25 $74.26
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : TC-ER; MTW; OIL RES I/II; SUN RES; C(UL) CIC; FT4
Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : Mini Male 7⁄8
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : Mini Female 7⁄8
Color : Yellow
Insulation Material : PVC Nylon
IP Rating : IP68
Length : 32.8' (10m)
Material, Jacket : Thermoplastic Elastomer (TPE)
Number of Conductors : 5
Series : LR05KR115 Series
Size, Conductor : 16
Type : Cordsets

Overview

A Complete Connectivity Solution
Alpha Wire now makes it easier to achieve reliable, high-performance industrial connectivity. Alpha Wire's Connect cordsets provide an end-to-end solution for connecting sensors and actuators on the factory floor. They ensure safe and reliable communication in industrial environments to decrease downtime and increase productivity. Rugged, overmolded cordsets are available with connectors on one or both ends to provide a plug-and-play solution. M12 connectors are available in multiple insualtion and jacket types, mPPE, SR-PVC, polyproylene, and TPE.

Features

  • 22 AWG (26/36) Bare Cooper Conductors
  • IP67, IP68/NEMA 6P Protection
  • 3, 4, 5, 8, and 12 Pole Options
  • Two-Way Splitters

  • Product Added to Cart
    Alpha Wire
    TPECordset; MiniM STR to MiniF STR 16AWG 05POL; LR05KR115 YELLOW 10M
    Allied Stock #: 70947003
    Mfr's Part #: LR05KR115 YL359
    $86.240 Each
    Quantity added: