Alpha Wire LR0400108 YL357

Image may be a representation.
See specs for product details.
TPECordset; MiniM STR to CUT 18AWG 04POL; LR0400108 YELLOW 3M
Mfr. Part#: LR0400108 YL357
Allied Stock#: 70946952

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$31.170 (Each)
1 $31.170
10 $28.870 (Save 7%)
25 $26.860 (Save 14%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : PLTC; AWM 20327; C(RU) AWM I/II A/B/FT4
Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : Mini Male 7⁄8
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : Cut End
Color : Yellow
Insulation Material : SR PVC
IP Rating : IP68
Length : 9.8' (3m)
Material, Jacket : Thermoplastic Elastomer (TPE)
Number of Conductors : 4
Series : LR0400108 Series
Size, Conductor : 18
Type : Cordsets

Overview

A Complete Connectivity Solution
Alpha Wire now makes it easier to achieve reliable, high-performance industrial connectivity. Alpha Wire's Connect cordsets provide an end-to-end solution for connecting sensors and actuators on the factory floor. They ensure safe and reliable communication in industrial environments to decrease downtime and increase productivity. Rugged, overmolded cordsets are available with connectors on one or both ends to provide a plug-and-play solution. M12 connectors are available in multiple insualtion and jacket types, mPPE, SR-PVC, polyproylene, and TPE.

Features

  • 22 AWG (26/36) Bare Cooper Conductors
  • IP67, IP68/NEMA 6P Protection
  • 3, 4, 5, 8, and 12 Pole Options
  • Two-Way Splitters

  • Product Added to Cart
    Alpha Wire
    TPECordset; MiniM STR to CUT 18AWG 04POL; LR0400108 YELLOW 3M
    Allied Stock #: 70946952
    Mfr's Part #: LR0400108 YL357
    $31.170 Each
    Quantity added: