Alpha Wire KW0500109 YL400

Image may be a representation.
See specs for product details.
TPECordset; MiniF 90DEG to CUT 18AWG05POL; KW0500109 YELLOW 15M
Mfr. Part#: KW0500109 YL400
Allied Stock#: 70946899

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$124.970 (Each)
1 $124.970
10 $115.640 (Save 7%)
25 $107.610 (Save 14%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : PLTC; AWM 20327; C(RU) AWM I/II A/B/FT4
Cable end 1, Connector Angle : 90°
Cable end 1, Connector Type : Mini Female 7⁄8
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : Cut End
Color : Yellow
Insulation Material : SR PVC
IP Rating : IP68
Length : 49.2' (15m)
Material, Jacket : Thermoplastic Elastomer (TPE)
Number of Conductors : 5
Series : KW0500109 Series
Size, Conductor : 18
Type : Cordsets

Overview

A Complete Connectivity Solution
Alpha Wire now makes it easier to achieve reliable, high-performance industrial connectivity. Alpha Wire's Connect cordsets provide an end-to-end solution for connecting sensors and actuators on the factory floor. They ensure safe and reliable communication in industrial environments to decrease downtime and increase productivity. Rugged, overmolded cordsets are available with connectors on one or both ends to provide a plug-and-play solution. M12 connectors are available in multiple insualtion and jacket types, mPPE, SR-PVC, polyproylene, and TPE.

Features

  • 22 AWG (26/36) Bare Cooper Conductors
  • IP67, IP68/NEMA 6P Protection
  • 3, 4, 5, 8, and 12 Pole Options
  • Two-Way Splitters

  • Product Added to Cart
    Alpha Wire
    TPECordset; MiniF 90DEG to CUT 18AWG05POL; KW0500109 YELLOW 15M
    Allied Stock #: 70946899
    Mfr's Part #: KW0500109 YL400
    $124.970 Each
    Quantity added: