Alpha Wire KW0300107 YL359

Image may be a representation.
See specs for product details.
TPECordset; MiniF 90DEG to CUT 18AWG03POL; KW0300107 YELLOW 10M
Manufacturer #: KW0300107 YL359
Allied Stock #: 70946870

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$75.82 (Each)
1 $75.82
10 $70.16
25 $65.29
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : PLTC; AWM 20327; C(RU) AWM I/II A/B/FT4
Cable end 1, Connector Angle : 90°
Cable end 1, Connector Type : Mini Female 7⁄8
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : Cut End
Color : Yellow
Insulation Material : SR PVC
IP Rating : IP68
Length : 32.8' (10m)
Material, Jacket : Thermoplastic Elastomer (TPE)
Number of Conductors : 3
Series : KW0300107 Series
Size, Conductor : 18
Type : Cordsets

Overview

A Complete Connectivity Solution
Alpha Wire now makes it easier to achieve reliable, high-performance industrial connectivity. Alpha Wire's Connect cordsets provide an end-to-end solution for connecting sensors and actuators on the factory floor. They ensure safe and reliable communication in industrial environments to decrease downtime and increase productivity. Rugged, overmolded cordsets are available with connectors on one or both ends to provide a plug-and-play solution. M12 connectors are available in multiple insualtion and jacket types, mPPE, SR-PVC, polyproylene, and TPE.

Features

  • 22 AWG (26/36) Bare Cooper Conductors
  • IP67, IP68/NEMA 6P Protection
  • 3, 4, 5, 8, and 12 Pole Options
  • Two-Way Splitters

  • Product Added to Cart
    Alpha Wire
    TPECordset; MiniF 90DEG to CUT 18AWG03POL; KW0300107 YELLOW 10M
    Allied Stock #: 70946870
    Mfr's Part #: KW0300107 YL359
    $75.820 Each
    Quantity added: