Alpha Wire G1301/8 OR007

Image may be a representation.
See specs for product details.
Sleeving; Wrappable; Braided PET; 1/8IN; 0.125IN (Min.); Orange; 50FT
Manufacturer #: G1301/8 OR007
Allied Stock #: 70138184

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$31.16 (Per 50 ft. Coil)
1 $31.16
5 $29.05
15 $26.83
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Flexible wire harnesses, heat protection, and defense against chemicals or abrasion.
Color : Orange
Diameter, Inner : 0.125"
Length : 50' (15.24m)
Material : PET
Packaging : Coil
Series : FIT GRP-130 Series
Special Features : Flame Retardant
Standards : UL-94-0, CSA 5836 01
Temperature, Rating : –70°C to 125°C
Type : Braided Sleeving

Overview

Wrappable Braided Sleeving

Featured List:

  • Wrappable Braided Sleeves for various bundling applications
  • Additional fasteners not required
  • 10-mil PET braid
  • Flame resistant
  • No distortion or opening caused by bending tightly
  • 25% edge overlap
  • Faster and easier wrap-around Installlation
  • More flexiblility than spiral wrap or split convoluted tubing

  • Product Added to Cart
    Alpha Wire
    Sleeving; Wrappable; Braided PET; 1/8IN; 0.125IN (Min.); Orange; 50FT
    Allied Stock #: 70138184
    Mfr's Part #: G1301/8 OR007
    $31.160 Per 50 ft. Coil
    Quantity added: