Alpha Wire G11013/4 BK007

Image may be a representation.
See specs for product details.
Sleeving; Braided PE; 1-3/4IN; 1.25IN (Min.); 2.75IN (Max.); Black; 50FT
Manufacturer #: G11013/4 BK007
Allied Stock #: 70139257

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$204.47 (Per 50 ft. Coil)
1 $204.47
5 $188.74
15 $175.26
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For wire, cable and hoses, wire bundling and harnessing, jacket for flat cable
Color : Black
Diameter, Inner : 1.25" (Shrunk)/ 2.75" (Expanded)
Material : Polyester
Packaging : Coil
Product Header : Expandable Braided Polyester Sleeving
Quantity : 50, 250
Series : FIT GRP-110 Series
Special Features : Abrasion, Cut-Through Resistant
Type : Braided Sleeving

Overview


Lightweight, expandable woven polyester sleeving. High flexibility; high resistance. Open weave for wide range of expansion of the sleeving diameter for easy installation and gripping action. An ideal protective sleeve for wire bundles, harnesses, wire and cable, pneumatic hoses, flat cable, hydraulic lines, and highly polished or threaded machine parts. Specifications. Operating Temperature: -70°C to +125°C (UL). Rot-Free, Fungus Proof Per MIL-STD-810B-Method 508. Not affected by most chemical environments and common solvents.

Product Added to Cart
Alpha Wire
Sleeving; Braided PE; 1-3/4IN; 1.25IN (Min.); 2.75IN (Max.); Black; 50FT
Allied Stock #: 70139257
Mfr's Part #: G11013/4 BK007
$204.470 Per 50 ft. Coil
Quantity added: