Alpha Wire FIT1053/16 BK008

Image may be a representation.
See specs for product details.
Heat Shrink Tubing; 3/16IN; 2:1; Black; IRR PVC; 25FT Coil
Mfr. Part#: FIT1053/16 BK008
Allied Stock#: 70139132

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$26.540 (Per 25 ft. Coil)
1 $26.540
5 $24.500
15 $22.750
Availability

2 can ship immediately.

6 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For heat sensitive substrates, PVC cable, fast recovery time, wire harnesses and cable assemblies, flame retardant requirements, Xtra-Guard® 1, automated cutting machines (spools)
Color : Black
Diameter, Inner : 0.187 In.
Diameter, Recovered Inner : 0.093 in.
Dielectric Strength : 400 V⁄mil
Length : 25' (7.62m)
Longitudinal Shrinkage : -15 %
Material : Polyvinylchloride
Packaging : Coil
Product Header : FIT® Flexible Heat Shrink Tubing
Protection Class : Tubing, Heat Shrink
Quantity : 1000, 100, 25 ft. (Spool)
Series : FIT 105 Series
Shrink Ratio : 2:1
Size, Tube : 3⁄16 in.
Special Features : Flame Retardant
Standards : MIL-I-23053⁄2C, Class 1, UL Standard 224, CSA Standard 198, Passes UL VW-1 Flame Test and Passes CSA OFT Flame Test
Temperature, Operating : -20 to +105 °C
Tensile Strength : 2000 PSI
Thickness, Wall : 0.025 in.
Volume Resistivity : 10^11 Ohms-cm

Overview

Heat Shrink Tubing

FIT® 105 is an economical alternative to crosslinked polyolefin tubing in some circumstances. Features high mechanical strength and excellent flexibility. It will not cold flow or melt and will not split — even over sharp edges. It is flame-retardant, self extinguishing, and does not support fungus growth (MIL-l-7444). The tubing shrinks to 50% of supplied diameter at 175°C, longitudinal shrinkage 10% nominal. Operating Temperature: -35°C to 105°C. Tensile strength 2600 psi nominal. Stocked in black.

  • UL Recognized/CSA Certified, MIL-l-23053/2C*

  • Product Added to Cart
    Alpha Wire
    Heat Shrink Tubing; 3/16IN; 2:1; Black; IRR PVC; 25FT Coil
    Allied Stock #: 70139132
    Mfr's Part #: FIT1053/16 BK008
    $26.540 Per 25 ft. Coil
    Quantity added: