Alpha Wire F3001/4 BK103

Image may be a representation.
See specs for product details.
Heat Shrink Tubing; 1/4IN; 3:1; SR XLPO; Black; 4FT(x25)
Mfr. Part#: F3001/4 BK103
Allied Stock#: 70140362

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$341.670 (Box of 25)
1 $341.670
5 $315.380
15 $292.860
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For substrates requiring filled interstices, digital electronics where adhesive is unacceptable, temporary uses requiring encapsulation
Color : Black
Diameter, Inner : 0.25 In.
Diameter, Recovered Inner : 0.046 in.
Dielectric Strength : 500 V⁄mil
Length : 4' (1.22m)
Longitudinal Shrinkage : -10%
Material : Polyolefin
Packaging : Box
Product Header : FIT® Surface Irradiated/Dual Extruded Polyolefin Heat Shrink Tubing
Protection Class : Tubing, Heat Shrink
Quantity : 100
Series : FIT-300 Series
Shrink Ratio : 3:1
Size, Tube : 1⁄4 in.
Standards : MIL-DTL-23053⁄4D, Class 1, UL Standard 224
Temperature, Operating : -55 to +110 °C
Tensile Strength : 1500 PSI
Thickness, Wall : 0.047 in.
Volume Resistivity : 10^15 Ohms-cm

Overview

Heat Shrink Tubing, 1500 psi Tensile Strength, 500 V/mil Dielectric Strength

When heated, the outer jacket shrinks and the inner wall melts and flows. The result is semi-rigid tubing with an inner wall that seals and provides tough mechanical protection. The tubing shrinks to 15% to 40% of the supplied diameter depending on the size at 135°C. Longitudinal shrinkage is 10% nominal. Non-flame retardant. Does not support fungus growth. Operating Temperature: -55°C to 110°C. Tensile Strength: 1500 psi nominal. All sizes available in black, but only one additional color is available for each size (see right). For 6" lengths, insert '5' where N appears in the stock number. For 4' lengths, insert '7' where N appears in the stock number.

  • MIL-l-23053/4B, Class 1 AMS-3634
  • UL Standard 224
  • UL Recognized (Black Only)

  • Product Added to Cart
    Alpha Wire
    Heat Shrink Tubing; 1/4IN; 3:1; SR XLPO; Black; 4FT(x25)
    Allied Stock #: 70140362
    Mfr's Part #: F3001/4 BK103
    $341.670 Box of 25
    Quantity added: