Alpha Wire F2213/4 BK105

Image may be a representation.
See specs for product details.
Heat Shrink Tubing; 3/4IN; 2:1; XLPO; 4FT(x5); Black
Mfr. Part#: F2213/4 BK105
Allied Stock#: 70140173

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.470 (Box of 5)
1 $15.470
5 $14.280
15 $13.260
Availability

81 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For general purpose insulation and repair, wire and cable harnessing and bundling, cable and connector protection, wire and tubing splicing and connecting, Xtra-Guard® 1, automated cutting machines (spools)
Color : Black
Diameter, Inner : 0.75 In.
Diameter, Recovered Inner : 0.046 in.
Dielectric Strength : 500 V⁄mil
Length : 4' (1.22m)
Longitudinal Shrinkage : -5%
Material : Polyolefin
Packaging : Box
Product Header : FIT® General Purpose Heat Shrink Tubing
Protection Class : Tubing, Heat Shrink
Quantity : 250, 50, 24
Series : FIT-221 Series
Shrink Ratio : 2:1
Size, Tube : 3⁄4 in.
Special Features : Fungus, UV, Water Resistant
Standards : MIL-DTL-23053⁄5C, Class 1, 2, UL Standard 224 (except for Clear), CSA Standard 198 (except for Clear)
Temperature, Operating : -55 to +135 °C
Tensile Strength : 1500 PSI
Thickness, Wall : 0.030 in.
Volume Resistivity : 10^14 Ohms-cm

Overview

FIT® 221 is the most widely used general purpose heat-shrinkable tubing. It is flexible, flame-retardant, self-extinguishing and fungus-resistant. The tubing shrinks a minimum of 50% of supplied diameter at 121°C with longitudinal shrinkage at 5% (UL224). Operating Temperature: –55°C to 135°C. Tensile Strength: 1500 psi.

Product Added to Cart
Alpha Wire
Heat Shrink Tubing; 3/4IN; 2:1; XLPO; 4FT(x5); Black
Allied Stock #: 70140173
Mfr's Part #: F2213/4 BK105
$15.470 Box of 5
Quantity added: