Alpha Wire F2211/8 RD062

Image may be a representation.
See specs for product details.
Heat Shrink Tubng; 1/8IN; 2:1; Red; XLPO; 6IN(x28)
Manufacturer #: F2211/8 RD062
Allied Stock #: 70140660

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.78 (Pack of 28)
1 $15.78
5 $14.57
15 $13.53
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For general purpose insulation and repair, wire and cable harnessing and bundling, cable and connector protection, wire and tubing splicing and connecting, Xtra-Guard® 1, automated cutting machines (spools)
Color : Red
Diameter, Inner : 0.125 In.
Diameter, Recovered Inner : 0.046 in.
Dielectric Strength : 500 V⁄mil
Length : 6" (152.4mm)
Longitudinal Shrinkage : -5%
Material : Polyolefin
Product Header : FIT® General Purpose Heat Shrink Tubing
Protection Class : Tubing, Heat Shrink
Quantity : 500, 60
Series : FIT-221 Series
Shrink Ratio : 2:1
Size, Tube : 1⁄8 in.
Standards : MIL-DTL-23053⁄5C, Class 1, 2, UL Standard 224 (except for Clear), CSA Standard 198 (except for Clear)
Temperature, Operating : -55 to +135 °C
Tensile Strength : 1500 PSI
Thickness, Wall : 0.020 in.
Volume Resistivity : 10^14 Ohms-cm

Overview

FIT® 221 is the most widely used general purpose heat-shrinkable tubing. It is flexible, flame-retardant, self-extinguishing and fungus-resistant. The tubing shrinks a minimum of 50% of supplied diameter at 121°C with longitudinal shrinkage at 5% (UL224). Operating Temperature: –55°C to 135°C. Tensile Strength: 1500 psi.

Product Added to Cart
Alpha Wire
Heat Shrink Tubng; 1/8IN; 2:1; Red; XLPO; 6IN(x28)
Allied Stock #: 70140660
Mfr's Part #: F2211/8 RD062
$15.780 Pack of 28
Quantity added: