Alpha Wire F1053/32 BK008
Heat Shrink Tubing, 3/32in., 2:1, Irradiated PVC, 25ft. Coil, FIT-105 Series
Mfr. Part #: F1053/32 BK008 / RS Stock #: 70139128
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$61.78
5
$57.46
10
$55.60
25
$53.75
50
$51.90
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
F1053/32 BK008
Application
For heat sensitive substrates, PVC cable, fast recovery time, wire harnesses and cable assemblies, flame retardant requirements, Xtra-Guard 1, automated cutting machines (spools)
Color
Black
Dielectric Strength
400 V/mil
Dimensions
300.00 in L
Family Name
FIT Family of Wire Management Solutions
Inner Diameter
0.093 in
Longitudinal Shrinkage
-0.15 %
Material
Polyvinylchloride
Operating Temperature
-20 to 105 °C
Packaging
Coil
Product Header
FIT® Flexible Heat Shrink Tubing
Protection Class
Tubing, Heat Shrink
Quantity
1000, 100, 25 ft. (Spool)
Recovered Inner Diameter
0.046 in.
Shrink Ratio
2:1
Special Features
Flame Retardant
Standards
MIL-I-23053/2C, Class 1, UL Standard 224, CSA Standard 198, Passes UL VW-1 Flame Test and Passes CSA OFT Flame Test
Tensile Strength
2000 PSI
Tube Size
3⁄32 in.
Volume Resistivity
10^11 Ohms-cm ohm
Wall Thickness
0.02 in
Overview
Heat Shrink Tubing
FIT? 105 is an economical alternative to crosslinked polyolefin tubing in some circumstances. Features high mechanical strength and excellent flexibility. It will not cold flow or melt and will not split ? even over sharp edges. It is flame-retardant, self extinguishing, and does not support fungus growth (MIL-l-7444). The tubing shrinks to 50% of supplied diameter at 175?C, longitudinal shrinkage 10% nominal. - Operating Temperature: -35?C to 105?C. Tensile strength 2600 psi nominal. Stocked in black.
UL Recognized/CSA Certified, MIL-l-23053/2C*
FIT? 105 is an economical alternative to crosslinked polyolefin tubing in some circumstances. Features high mechanical strength and excellent flexibility. It will not cold flow or melt and will not split ? even over sharp edges. It is flame-retardant, self extinguishing, and does not support fungus growth (MIL-l-7444). The tubing shrinks to 50% of supplied diameter at 175?C, longitudinal shrinkage 10% nominal. - Operating Temperature: -35?C to 105?C. Tensile strength 2600 psi nominal. Stocked in black.