Alpha Wire DW04AR117 TL356
TPE Ethernet Cordset, M12M 90Deg/M12F Str 04 POLE, DW04AR117 TEAL 1M
Mfr. Part #: DW04AR117 TL356 / RS Stock #: 70946704
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$37.88
10
$37.13
25
$36.01
50
$34.87
100
$33.34
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
CMR ; CMG
Cable Length
3.28 ft
Cable Type
Double Ended In-Series
Color
Teal
Conductor Size
24 AWG
Connector Angle Cable end 1
Right Angle
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
M12 Male
Connector Type Cable end 2
M12 Female
Insulation Material
PO
IP Rating
IP68
Jacket Material
Thermoplastic Elastomer
Number of Conductors
4
Protocol Type
Ethernet
Series
DW04AR117 Series
Type
Cordsets
Overview
A Complete Connectivity Solution
Alpha Wire now makes it easier to achieve reliable, high-performance industrial connectivity. Alpha Wire's Connect cordsets provide an end-to-end solution for connecting sensors and actuators on the factory floor. They ensure safe and reliable communication in industrial environments to decrease downtime and increase productivity. Rugged, overmolded cordsets are available with connectors on one or both ends to provide a plug-and-play solution. M12 connectors are available in multiple insualtion and jacket types, mPPE, SR-PVC, polyproylene, and TPE.
Features
22 AWG (26/36) Bare Cooper Conductors
IP67, IP68/NEMA 6P Protection
3, 4, 5, 8, and 12 Pole Options
Two-Way Splitters