Alpha Wire DR04DR117 TL356

Image may be a representation.
See specs for product details.
TPEEthernet Cordset; M12M Str/M12M Str 04 POLE; DR04DR117 TEAL 1M
Mfr. Part#: DR04DR117 TL356
Allied Stock#: 70946542

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$23.79 (Each)
1 $23.79
10 $22.02
25 $20.49
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : CMR; CMG
Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : M12M
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : M12M
Color : Teal
Insulation Material : PO
IP Rating : IP68
Length : 3.3' (1m)
Material, Jacket : Thermoplastic Elastomer (TPE)
Number of Conductors : 4
Series : DR04DR117 Series
Size, Conductor : 24
Type : Cordsets

Overview

Alpha Wire TPE Ethernet | Flexible Cordsets – M8, M12, Ethernet, MINI 7/8", M23:

Alpha's Industrial Ethernet cables use D-Code M12 or RJ45 connectors and a 2-pair construction. They meet Cat 5e applications to support data rates up to 1 Gb/s. Choose between unshielded for smallest diameter or foil/ braid shielding for signal integrity in noisy environments.

M23 cordsets are designed for use with our connectorized distribution boxes as a homerun cable, or for power applications on the plant floor. The cables are used to connect distribution boxes to the PLC or other control device

Series Features:

  • Rugged overmolding
  • M8, M12, RJ45, MINI, and M23 connectors
  • Connectors on one or both ends
  • 7 standard lengths ranging from 0.6 meters to 20 meters
  • Rated up to 5 million flex life cycles
  • Compliance with IP65, IP67, IP68/NEMA 6P standards
  • No minimums
  • Custom Capabilities

    M12 Ethernet Cordsets Features:
  • PO Insulation, Teal TPE Jacket
  • 24 AWG (7/32) Tinned Copper Conductors
  • Unshielded: CMR, CMG , Shielded: AWM 20626
  • IP67, IP68/NEMA 6P Protection
  • -40°C to +75°C, 300 V
  • Bend Radius: 9x Unshielded, 11x Shielded
  • 5 Million Flex Life Cycles

    RJ45 Connectors and M12 to RJ45 Features:
  • PO Insulation, Teal TPE Jacket
  • 24 AWG (7/32) Tinned Copper Conductors
  • Unshielded: CMR, CMG, Shielded: AWM 20626
  • IP67, IP68/NEMA 6P Protection
  • -40°C to +75°C , 300 V
  • Bend Radius: 9x Unshielded, 11x Shielded
  • 5 Million Flex Life Cycles

    M23 Cordset Features:
  • PP Insulation, Black Zero-Halogen Polyurethane Jacket
  • Composite 20 AWG (65/38) and 17 AWG (210/40) Conductors
  • AWM 20549
  • IP67, IP68/NEMA 6P Protection
  • -40°C to +80°C, 300 V
  • Bend Radius: 5x Static, 10x Dynamic

  • Product Added to Cart
    Alpha Wire
    TPEEthernet Cordset; M12M Str/M12M Str 04 POLE; DR04DR117 TEAL 1M
    Allied Stock #: 70946542
    Mfr's Part #: DR04DR117 TL356
    $23.790 Each
    Quantity added: