Alpha Wire DR04AR101 SL356

Image may be a representation.
See specs for product details.
Ecoflex PUR Cordset; M12M STR to M12F STR 22AWG 04POL; DR04AR101 SLATE 1M
Mfr. Part#: DR04AR101 SL356
Allied Stock#: 70946507

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.310 (Each)
1 $20.310
10 $18.790
25 $17.490
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : AWM 21959; C(RU) AWM I/II A/B/FT2; SUN RES; 60C OIL
Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : M12M
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : M12F
Color : Slate
Insulation Material : mPPE
IP Rating : IP68
Length : 3.3' (1m)
Material, Jacket : Zero Halogen Polyurethane (ZHPUR)
Number of Conductors : 4
Series : DR04AR101 Series
Size, Conductor : 22
Type : Cordsets

Overview

Alpha Wire M8 | M8-to-M12 EcoFlex PUR Flexible Cordsets:

Bringing you the quality and performance that you expect from Alpha Wire, Alpha's trusted EcoFlex PUR jacket is featured in our M8 cordset offerings and our M12-to-M8 cordsets (DR03GR100, DR03GW100, DR04GR101, and DR04GW101). A compact size that enables cleaner cable management. Custom configurations also available in premium jackets such as PLTC rated TPE or -40°C PVC.

M8 EcoFlex® PUR Cable: mPPE Insulation, Slate Zero-Halogen Polyurethane Jacket Features:

  • 22 AWG (26/36) Bare Copper Conductors
  • AWM 21959
  • UL Sun Res
  • 60C Oil Res
  • IP67, IP68/NEMA 6P Protection
  • -50°C to +90°C
  • 600 V
  • Bend Radius: 4x Static, 5x Dynamic
  • 5 Million Flex Life Cycles

    M8-to-M12 Cordsets EcoFlex® PUR Cable: mPPE Insulation, Slate Zero-Halogen Polyurethane Jacket Features:
  • 22 AWG (26/36) Bare Copper Conductors
  • AWM 21959
  • UL Sun Res
  • 60C Oil Res
  • IP67, IP68/NEMA 6P Protection
  • -50°C to +90°C
  • 600 V
  • Bend Radius: 4x Static, 5x Dynamic
  • 5 Million Flex Life Cycles

    EcoFlex PUR Cable Features:
  • Rugged overmolding
  • M8, M12, RJ45, MINI, and M23 connectors
  • Connectors on one or both ends
  • 7 standard lengths ranging from 0.6 meters to 20 meters
  • Rated up to 5 million flex life cycles
  • Compliance with IP65, IP67, IP68/NEMA 6P standards

  • Product Added to Cart
    Alpha Wire
    Ecoflex PUR Cordset; M12M STR to M12F STR 22AWG 04POL; DR04AR101 SLATE 1M
    Allied Stock #: 70946507
    Mfr's Part #: DR04AR101 SL356
    $20.310 Each
    Quantity added: