Alpha Wire 891441 BK001

Image may be a representation.
See specs for product details.
Hook-Up Wire; 14AWG; 41x30; PVC insulated; Black; 300V; UL CSA
Mfr. Part#: 891441 BK001
Allied Stock#: 70479460

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$506.080 (Per 1000 ft. Coil)
1 $506.080
5 $471.830
15 $418.360
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Black
Diameter, Outer : 0.106 (2.69) in. (mm)
Length : 1000' (304.8m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : 891441 Series
Standards : UL Style 1569/1580
Stranding : 41x30
Temperature, Rating : -40 to 105 C
Thickness, Jacket : 0.016 (0.41) in. (mm)
Type : Hook-Up
Voltage Rating : 300 VAC
Wire Size : 14 AWG

Overview

The broad range of hook-up wire from Alpha means you will find the product exactly suited to your application - whether it's as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. A variety of insulations can meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 14AWG; 41x30; PVC insulated; Black; 300V; UL CSA
Allied Stock #: 70479460
Mfr's Part #: 891441 BK001
$506.080 Per 1000 ft. Coil
Quantity added: