Alpha Wire 86312CY SL005

Image may be a representation.
See specs for product details.
Multiconductor Cable; 12C; 22AWG; Foil Shield; Slate PVC
Manufacturer #: 86312CY SL005
Allied Stock #: 70138679

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$630.13 (Per 100 ft. Coil)
1 $630.13
5 $587.49
15 $521.73
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For industrial electronic processing equipment, DataComm connections, connecting sensors and actuators to controllers, sensor and I/O interconnects
Cable Type : Flexible
Conductor Material : Tinned Copper (TC)
Diameter : 0.35 in.
Diameter, Outer : 0.354 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Color : Slate
Jacket Material : Polyvinyl Chloride (PVC)
Length : 100 ft.
Material, Conductor : Tinned Copper (TC)
Material, Jacket : Polyvinyl Chloride (PVC)
Material, Shield : Tinned Copper
Number of Conductors : 12
Packaging : Coil
Product Header : Xtra.Guard® High-Flex Mini Diameter Data Cable
Series : Xtra-Guard Flex Series
Shielding : Foil
Standards : UL Type CM, UL AWM 2661, CSA AWM II A/B FT4, CSA CMG, VDE 0472, CE
Stranding : 19x34
Temperature, Operating : +5 to +105 °C
Temperature, Rating : 5 to 105 (Flexing), -10 to 105 (Stationary) C
Thickness, Jacket : 0.040 in.
Voltage Rating : 300 V
Wire Size : 22 AWG

Overview

Alpha Wire Xtra-Guard Flex Series — Light to Continuous Multiaxis Flexing | Long Lasting Performance:

Meet a wide range of flexing needs with Xtra-Guard Flex cables, from light flexing to continuous multiaxis flexing. These long-lasting flexible cables are designed to provide excellent performance in highflex, high torsion, and continuous flex applications, such as motion control and robotics. Different cable construction methods and materials are used depending on the cable flexing movement. For example: torsional cables will have a different lay length and cabling from a rolling flex cable. The performance of a cable is evaluated using physical test data and statistical analysis to produce what is known as “flex life" and overall system reliability. Our high-flex shielding options include a double-jacket configuration with 85% braid coverage to achieve high shielding effectiveness while maintaining the desired flexibility. For torsional flex applications, we offer spiral wound shielding with 90% coverage.

Family of Xtra-Guard Flex Features:

  • Rolling flex, such as C-track or Cartesian motions
  • Bending flex or “tic-toc," such as hinged panels
  • Torsional flex, such as twisting
  • Variable/random motion flex

    Rolling Flex Cable:
  • Xtra-Guard Continuous Flex Control Cable (600 V)
  • Xtra-Guard Continuous Flex Data Cable (300 V)

    Variable/Random Flex Cable:
  • Xtra-Guard Standard Flex Cable (600 V)
  • Xtra-Guard Continuous Flex Control Cable (600 V)
  • Xtra-Guard Continuous Flex Data Cable (300 V)

    Bending Flex Cable:
  • Xtra-Guard Standard Flex Cable (600 V)
  • Xtra-Guard Continuous Flex Control Cable (600 V)
  • Xtra-Guard Continuous Flex Data Cable (300 V)

    Torsion Flex Cable:
  • Xtra-Guard Torsional Flex Cable (600 V)

    Applications:
  • Cartesian robots
  • Articulated multi-axis robots
  • Automation networking
  • Machine tools
  • Automotive assembly equipment
  • Conveyor systems
  • Control panels
  • Flex and static track
  • Transfer shuttles
  • Sensor/actuator-to-controller connections
  • Material-handling equipment

  • Product Added to Cart
    Alpha Wire
    Multiconductor Cable; 12C; 22AWG; Foil Shield; Slate PVC
    Allied Stock #: 70138679
    Mfr's Part #: 86312CY SL005
    $630.130 Per 100 ft. Coil
    Quantity added: