Alpha Wire 86104 SL005

Image may be a representation.
See specs for product details.
Cable; Flexible; 4C; 26AWG; Finely Stranded Tinned Copper; UnShielded; 100'
Mfr. Part#: 86104 SL005
Allied Stock#: 70137780

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$207.430 (Per 100 ft. Coil)
1 $207.430
5 $193.390
15 $183.720
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Length : 100 ft.
Packaging : Coil
Series : Xtra-Guard Flex Series

Overview

Conductor: Stranded copper. Insulation: Lubricated PVC. Color Code: Numerically numbered black conductors with one yellow/green conductor on outside layer. Cable Styles: UL AWM Style 2587, CSA AWM I A/B, II A/B FT1. Operating Temperature Range: –5°C to +90°C. Voltage Rating: 600 volts. Jacket: Oil resistant PVC. Meets VDE 0472, Section 803 Oil Test. Jacket Color: Gray. Bend Radius: 5X cable diameter.


Choose XTRA GUARD® Standard-Flex Control Cables for

  • Three Times the Flexibility of Ordinary PVC Cable
  • Outstanding Oil and Chemical Resistance
  • Jacket Meets VDE 0472, Section 803 Oil Test
  • UL Recognized, CSA Certified
  • Ease of Installation

    XTRA GUARD® Standard-Flex Control Cable Applications

  • Machine Tools
  • CNC Machine Centers
  • Automation Equipment
  • Material Handling Equipment
  • Any Application Requiring Increased Flexibility

  • Product Added to Cart
    Alpha Wire
    Cable; Flexible; 4C; 26AWG; Finely Stranded Tinned Copper; UnShielded; 100'
    Allied Stock #: 70137780
    Mfr's Part #: 86104 SL005
    $207.430 Per 100 ft. Coil
    Quantity added: