Alpha Wire 79257 SL001

Image may be a representation.
See specs for product details.
Cable; 3 Conductor; 26AWG; Stranded; Foil/Braid Shield; Slate MP; 1000'
Mfr. Part#: 79257 SL001
Allied Stock#: 70259092

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2,560.910 (Per 1000 ft. Coil)
1 $2,560.910
5 $2,363.920
10 $2,195.070
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Jacket : Slate
Conductor Material : Tinned Copper (TC)
Family Name : EcoGen Series
Insulation Material : Modified Polyphenyl Ether (MPPE)
Jacket Material : Polyurethane (PUR)
Length : 1000 ft.
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Modified Polyphenylene Ether (MPPE)
Material, Jacket : PUR, slate
Number of Conductors : 2
Packaging : Coil
Series : EcoFlex Series
Shielding : Foil & Braid
Standards : UL, CSA AWM
Stranding : 7x34
Temperature, Rating : -40 to 80 C
Wire Size : 26 AWG

Overview

EcoFlex® Series - 600 V Continuous Flex Control Cable:

Rated for over 1 million flex life cycles, EcoFlex is a fully recyclable compact cable that’s up to 32% smaller and 55% lighter than PVC. Alpha’s EcoGen family of wire and cable combines better performance with minimum environmental impact. Each member of the EcoGen family derives its advantages from modified polyphenylene ether (mPPE) jacketing and insulation.

Features:

  • Up to 32% smaller and 55% lighter than PVC
  • Long flex life for machines with constant flexibility
  • Up to 91% lower outgassing
  • Contains no halogens, PVC, phthalates, or heavy metals
  • Exceptional EMI performance with Supra-Shield® foil + braid

    Configurations:
  • Unshielded multiconductor
  • Foil Shielded multiconductor
  • Supra-Shield foil + braid shielded multiconductor
  • Custom and composite configurations available

  • Product Added to Cart
    Alpha Wire
    Cable; 3 Conductor; 26AWG; Stranded; Foil/Braid Shield; Slate MP; 1000'
    Allied Stock #: 70259092
    Mfr's Part #: 79257 SL001
    $2,560.910 Per 1000 ft. Coil
    Quantity added: