Alpha Wire 79061 SL001

Image may be a representation.
See specs for product details.
Cable; EcoFlex; Slate; 1000'; 28AWG; 2 Conductor; UnShielded; MP; 600V
Mfr. Part#: 79061 SL001
Allied Stock#: 70258940

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$997.860 (Per 1000 ft. Coil)
1 $997.860
5 $930.380 (Save 7%)
10 $824.920 (Save 17%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : EcoGen Series
Insulation Material : mPPE
Length : 1000 ft.
Material, Conductor : Tinned Copper (TC)
Material, Jacket : PUR, slate
Packaging : Coil
Series : EcoFlex Series
Stranding : 7x36
Temperature, Rating : -40°C to + 80°C
Wire Size : 28 AWG

Overview

EcoFlex® Series - 600 V Continuous Flex Control Cable:

Rated for over 1 million flex life cycles, EcoFlex is a fully recyclable compact cable that’s up to 32% smaller and 55% lighter than PVC. Alpha’s EcoGen family of wire and cable combines better performance with minimum environmental impact. Each member of the EcoGen family derives its advantages from modified polyphenylene ether (mPPE) jacketing and insulation.

Features:

  • Up to 32% smaller and 55% lighter than PVC
  • Long flex life for machines with constant flexibility
  • Up to 91% lower outgassing
  • Contains no halogens, PVC, phthalates, or heavy metals
  • Exceptional EMI performance with Supra-Shield® foil + braid

    Configurations:
  • Unshielded multiconductor
  • Foil Shielded multiconductor
  • Supra-Shield foil + braid shielded multiconductor
  • Custom and composite configurations available

  • Product Added to Cart
    Alpha Wire
    Cable; EcoFlex; Slate; 1000'; 28AWG; 2 Conductor; UnShielded; MP; 600V
    Allied Stock #: 70258940
    Mfr's Part #: 79061 SL001
    $997.860 Per 1000 ft. Coil
    Quantity added: