Alpha Wire 79043 SL005

Image may be a representation.
See specs for product details.
Cable; EcoFlex; 79043; Slate; 100'; 10AWG; 5 Conductor; UnShielded; MP; 600V
Mfr. Part#: 79043 SL005
Allied Stock#: 70258905

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,946.500 (Per 100 ft. Coil)
1 $1,946.500
5 $1,796.770 (Save 8%)
10 $1,668.430 (Save 14%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : EcoGen Series
Insulation Material : mPPE
Length : 100 ft.
Material, Conductor : Tinned Copper (TC)
Material, Jacket : PUR, slate
Packaging : Coil
Series : EcoFlex Series
Stranding : 105x30
Temperature, Rating : -40°C to + 80°C
Wire Size : 10 AWG

Overview

EcoFlex® Series - 600 V Continuous Flex Control Cable:

Rated for over 1 million flex life cycles, EcoFlex is a fully recyclable compact cable that’s up to 32% smaller and 55% lighter than PVC. Alpha’s EcoGen family of wire and cable combines better performance with minimum environmental impact. Each member of the EcoGen family derives its advantages from modified polyphenylene ether (mPPE) jacketing and insulation.

Features:

  • Up to 32% smaller and 55% lighter than PVC
  • Long flex life for machines with constant flexibility
  • Up to 91% lower outgassing
  • Contains no halogens, PVC, phthalates, or heavy metals
  • Exceptional EMI performance with Supra-Shield® foil + braid

    Configurations:
  • Unshielded multiconductor
  • Foil Shielded multiconductor
  • Supra-Shield foil + braid shielded multiconductor
  • Custom and composite configurations available

  • Product Added to Cart
    Alpha Wire
    Cable; EcoFlex; 79043; Slate; 100'; 10AWG; 5 Conductor; UnShielded; MP; 600V
    Allied Stock #: 70258905
    Mfr's Part #: 79043 SL005
    $1,946.500 Per 100 ft. Coil
    Quantity added: