Alpha Wire 78243 SL005

Image may be a representation.
See specs for product details.
Cable; 3 Pairs; 22AWG; Slate MP; 100'
Mfr. Part#: 78243 SL005
Allied Stock#: 70417443

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$440.340 (Per 100 ft. Coil)
1 $440.340
5 $410.550
10 $364.020
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : Multiconductor
Color, Jacket : Slate
Conductor Material : Tinned Copper (TC)
Family Name : EcoGen Series
Insulation Material : Modified Polyphenyl Ether (MPPE)
Jacket Material : Modified Polyphenyl Ether (MPPE)
Length : 100 ft.
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Modified Polyphenylene Ether (MPPE)
Material, Jacket : mPPE, slate
Number of Conductors : 3 Pair
Packaging : Coil
Series : EcoCable Mini Series
Shielding : Foil
Stranding : 19x34
Supply Voltage : 300 Volts
Temperature, Rating : -40 to 80 C
Wire Size : 22 AWG

Overview

EcoCable® Mini Series - 300 V Communication Cable:

Small Just Got Mini. EcoCable Mini recyclable cable was developed in response to our customers’ need for a smaller, lighter 300 V cable. Alpha’s EcoGen family of wire and cable combines better performance with minimum environmental impact. Each member of the EcoGen family derives its advantages from modified polyphenylene ether (mPPE) jacketing and insulation.

Features:

  • Up to 32% smaller than PVC
  • Up to 44% lighter than PVC
  • 92% lower outgassing than PVC
  • 100% recyclable mPPE insulation and jacketing
  • Contains no halogens, phthalates, or heavy metals

    Configurations:
  • Multiconductor or multipair
  • Unshielded
  • Overall foil shielded
  • Individually shielded pairs + overall foil shield
  • Supra-Shield® Foil + Braid
  • Custom and composite configurations available

  • Product Added to Cart
    Alpha Wire
    Cable; 3 Pairs; 22AWG; Slate MP; 100'
    Allied Stock #: 70417443
    Mfr's Part #: 78243 SL005
    $440.340 Per 100 ft. Coil
    Quantity added: