Alpha Wire 77005 SL005
Multiconductor Cable, 77005, 24AWG, 9C, Unshielded, MP, 600V, EcoCable Series
Mfr. Part #: 77005 SL005 / RS Stock #: 70252092
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$938.70
10
$902.92
25
$869.77
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
Multi-Conductor
Conductor Material
Tinned Copper (TC)
Dimensions
1200.00 in L
Family Name
EcoGen Series
Insulation Material
Modified Polyphenylene Ether
Jacket Color
Dark Gray
Jacket Material
Modified Polyphenylene Ether
Number of Conductors
9
Packaging
Coil
Shielding
Unshielded
Stranding
7 x 32
Temperature, Rating
-50 to 105 °C
Wire Size
24 AWG
Overview
Alpha Wire EcoGen Family | EcoCable® Series — Recyclable Control Cable | 600 V Control Cable, Unshielded, Multiconductor, Foil Shielded, Supra-Shield:
A fully recyclable 600 V control cable that is up to 47% smaller and 65% lighter than PVC. More than 150 standard EcoCable constructions are available to meet your performance needs. Alpha’s EcoGen family of wire and cable combines better performance with minimum environmental impact. Each member of the EcoGen family derives its advantages from modified polyphenylene ether (mPPE) jacketing and insulation.
Features:
Up to 47% smaller and 65% lighter than PVC
Exceptional EMI protection with Supra-Shield® foil + braid
87% lower outgassing
28 — 14 AWG
100% recyclable mPPE insulation and jacketing
Contains no halogens, phthalates, or heavy metals
Approvals: UL AWM 21915 (600 V, 105°C) | CE | CSA AWM I/II A/B FT1 | IEC 60332-2 Flame Behavior | RoHS | REACH | WEEE | Suitable for use in NFPA 79 applications | ISO 10993-5
Configurations:
Unshielded multiconductor
Foil Shielded multiconductor
Supra-Shield foil + braid shielded multiconductor
Custom and composite configurations available
A fully recyclable 600 V control cable that is up to 47% smaller and 65% lighter than PVC. More than 150 standard EcoCable constructions are available to meet your performance needs. Alpha’s EcoGen family of wire and cable combines better performance with minimum environmental impact. Each member of the EcoGen family derives its advantages from modified polyphenylene ether (mPPE) jacketing and insulation.
Features:
Configurations: