Alpha Wire 74004 BK002

Image may be a representation.
See specs for product details.
Cable; 26AWG; CAT7; 4 Pair; Moderate Flex; 500'
Mfr. Part#: 74004 BK002
Allied Stock#: 71056287

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$401.880 (Per 500 ft. Coil)
1 $401.880
5 $370.970 (Save 8%)
10 $344.470 (Save 14%)
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Insulation Material : Polyethylene (PE)
Jacket Material : Zero Halogen Polyurethane (ZH PUR)
Series : 7400x Series
Stranding : 7x34
Type : Ethernet
Wire Size : 26 AWG

Overview

Alpha Wire's Alpha Essentials 7400x Series – Industrial Ethernet Cable:

Alpha Essentials Industrial Ethernet collection is comprised of 10 constructions, all fully compatible with RJ45 connectors. The expansion covers a wide range of categories including CAT 5, CAT 5e, CAT 6, and CAT 7. The expanded offerings now include a CAT 5e LSZH construction (74007) and a flat CAT 6 construction (74010), ideal for limited spaces. Cables are available in conductor sizes from 26-22 AWG and with temperature ranges between -40°C to +90°C.
Alpha Wire’s Industrial Ethernet cables are the perfect solution for applications in the robotics, medical, automation, and transportation industries. The collection includes cables of varying flexibility (continuous, torsional, and moderate flex) and approvals (VW-1, EN 50173, ISO/IEC 11801, & more). Available jacket materials include ZH-PUR, PVC, and TPE.

Features:

  • Foil/Braid, TC Braid, & Unshielded options
  • PO, PP, & PE (Foam Skin) Insulation
  • Tinned Copper, Bare Copper, & Copper Alloy Conductors
  • Black & Green (74001 & 74005) Jacket Color Options
  • Resistance in harsh environments (oil, gas, dust, mold)
  • Continuous, moderate, and torsional flex
  • 500 ft. standard put up length (7602F stocks 500 ft. and 1000 ft.)
  • Low smoke zero halogen and flat cable constructions
  • RoHS 2 and REACH compliant
  • CE and RoHS Certified

  • Product Added to Cart
    Alpha Wire
    Cable; 26AWG; CAT7; 4 Pair; Moderate Flex; 500'
    Allied Stock #: 71056287
    Mfr's Part #: 74004 BK002
    $401.880 Per 500 ft. Coil
    Quantity added: