Alpha Wire 7134 OR001

Image may be a representation.
See specs for product details.
Hook-Up Wire; 16 AWG; 19x29; 0.016 in.; 0.092 in.; -55 degC; 105 degC; Orange
Mfr. Part#: 7134 OR001
Allied Stock#: 70136367

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$672.91 (Per 1000 ft. Coil)
1 $672.91
5 $627.38
10 $579.46
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Used extensively in high density wiring
Color, Insulation : Orange
Diameter, Outer : 0.088 (2.24) in. (mm)
Length : 1000' (304.8m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : MIL-W-16878E Type C 7134 Series
Standards : UL Style 1429
Stranding : 19x29
Temperature, Operating, Maximum : 105 C
Temperature, Operating, Minimum : -55 C
Temperature, Rating : -55 to 105 C
Thickness, Insulation : 0.016 in.
Thickness, Jacket : 0.016 (0.41) in. (mm)
Type : Hook-Up
Voltage Rating : 300 VAC
Wire Size : 16 AWG

Overview

Irradiated PVC Insulated Hook-Up Wire, 105C, 0.016 in. Insulation, MIL-W-16878E Type C Conductor: Stranded, tinned copper. Irradiated color-coded PVC insulation. Insulation Thickness: 0.016" (0.41 mm). Voltage Rating: 300 V. Type: UL 1430. Stocked Colors: 0-9.Irradiated PVC insulated wire is exposed to controlled electron beam radiation which results in an insulation far superior to ordinary PVC. Irradiated PVC withstands High Er temperatures than ordinary PVC. Because of its ability to resist solder iron heat, it is the ideal material to use where high reliability is essential and particularly valuable in the wiring of tight, high-density systems. This insulation is tougher than ordinary PVC resulting in greatly improved abrasion and cut-through resistance.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 16 AWG; 19x29; 0.016 in.; 0.092 in.; -55 degC; 105 degC; Orange
Allied Stock #: 70136367
Mfr's Part #: 7134 OR001
$672.910 Per 1000 ft. Coil
Quantity added: