Alpha Wire 706R BK032

Image may be a representation.
See specs for product details.
Cord; 1 A; 300 V; Polypropylene; 1 ft. (Retracted); 5 ft. (Extended)
Mfr. Part#: 706R BK032
Allied Stock#: 70125909

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$76.590 (Each)
200 $76.590
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 1

Specifications

Current Rating : 1 A
Diameter : 7⁄8 in. (Coil)
Length : 1' (0.3048m)
Material, Insulation : Polypropylene
Primary Type : Cordset
Series : 706R Series
Temperature Range : -20 to +80 °C
Voltage Rating : 300 V

Overview

A Complete Connectivity Solution
Alpha Wire now makes it easier to achieve reliable, high-performance industrial connectivity. Alpha Wire's Connect cordsets provide an end-to-end solution for connecting sensors and actuators on the factory floor. They ensure safe and reliable communication in industrial environments to decrease downtime and increase productivity. Rugged, overmolded cordsets are available with connectors on one or both ends to provide a plug-and-play solution. M12 connectors are available in multiple insualtion and jacket types, mPPE, SR-PVC, polyproylene, and TPE.

Features

  • 22 AWG (26/36) Bare Cooper Conductors
  • IP67, IP68/NEMA 6P Protection
  • 3, 4, 5, 8, and 12 Pole Options
  • Two-Way Splitters

  • Product Added to Cart
    Alpha Wire
    Cord; 1 A; 300 V; Polypropylene; 1 ft. (Retracted); 5 ft. (Extended)
    Allied Stock #: 70125909
    Mfr's Part #: 706R BK032
    $76.590 Each
    Quantity added: