Alpha Wire 7056/19 OR005
Hook-Up Wire, TC, 20 AWG, 19x32, Orange PVC insulated, -55 to +80C, 150V
Mfr. Part #: 7056/19 OR005 / RS Stock #: 70135219
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$114.21
5
$100.51
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Used extensively in high density wiring
Conductor Material
Tinned Copper (TC)
Insulation Color
Orange
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.01 in.
Jacket Thickness
0.010 (0.25) in. (mm)
Maximum Operating Temperature
80 °C ; 105 °C
Minimum Operating Temperature
-55 °C
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.0600 in
Packaging
Coil
Standards
UL Style 1428
Stranding
19x32
Temperature, Rating
-55 to 105 °C
Type
Hook-Up Wire
Voltage Rating
150 V
Wire Size
20 AWG
Overview
-55C Minimum Operating Temperature, Irradiated PVC Insulated Hook-Up Wire Conductor: Stranded tinned copper. Insulation: Color-code