Alpha Wire 7054/19 YL001

Image may be a representation.
See specs for product details.
Hook-Up Wire; TC; 24 AWG; 19x36; Yellow PVCinsulated; -55 to +80C; 150V
Mfr. Part#: 7054/19 YL001
Allied Stock#: 70135276

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$192.540 (Per 1000 ft. Coil)
1 $192.540
5 $179.510
10 $165.780
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Used extensively in high density wiring
Color, Insulation : Yellow
Diameter, Outer : 0.045 (1.14) in. (mm)
Length : 1000' (304.8m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : MIL-W-16878E Type B 7054/19 Series
Standards : UL Style 1428
Stranding : 19x36
Temperature, Operating, Maximum : 80C (UL AWM), 105C (CSA AWM) C
Temperature, Operating, Minimum : -55 C
Temperature, Rating : -55 to +105 C
Thickness, Insulation : 0.01 in.
Thickness, Jacket : 0.010 (0.25) in. (mm)
Type : Hook-Up
Voltage Rating : 150 V
Wire Size : 24 AWG

Overview

-55C Minimum Operating Temperature, Irradiated PVC Insulated Hook-Up Wire Conductor: Stranded tinned copper. Insulation: Color-coded irradiated PVC. Nominal Insulation Thickness: 0.01" (0.25 mm). Voltage

Product Added to Cart
Alpha Wire
Hook-Up Wire; TC; 24 AWG; 19x36; Yellow PVCinsulated; -55 to +80C; 150V
Allied Stock #: 70135276
Mfr's Part #: 7054/19 YL001
$192.540 Per 1000 ft. Coil
Quantity added: