Alpha Wire 7044 WH005

Image may be a representation.
See specs for product details.
Hook-Up Wire; 18 AWG; 16x30; 0.030 in.; 0.109 in.; -55 degC; White
Mfr. Part#: 7044 WH005
Allied Stock#: 70135942
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$150.58 (Per 100 ft. Coil)
1 $150.58
5 $140.39
10 $129.67
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Used as low-cost alternative to Teflon® where temperatures exceed the capabilities of PVC
Color, Insulation : White
Diameter, Outer : 0.111 (2.82) in. (mm)
Length : 100' (30.48m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Cross-Linked Polyethylene (XLPE)
Packaging : Coil
Series : MIL-W-16878E Type D 7044 Series
Standards : UL Style 3270
Stranding : 16x30
Temperature, Operating, Maximum : 125 C
Temperature, Operating, Minimum : -55 C
Temperature, Rating : -55 to +125 C
Thickness, Insulation : 0.03 in.
Thickness, Jacket : 0.032 (0.81) in. (mm)
Type : Hook-Up
Voltage Rating : 600 VAC
Wire Size : 18 AWG

Overview

-55 to +125C Operating Temperature, Radiation Crosslinked Polyolefin Insulation, Hook-Up WireStranded tinned copper conductor. Color coded irradiated polyolefin insulation. Suitable for applications where temperatures exceed the capabilit

Product Added to Cart
Alpha Wire
Hook-Up Wire; 18 AWG; 16x30; 0.030 in.; 0.109 in.; -55 degC; White
Allied Stock #: 70135942
Mfr's Part #: 7044 WH005
$150.580 Per 100 ft. Coil
Quantity added: