Alpha Wire 6831 YL005

Image may be a representation.
See specs for product details.
Hook-Up Wire; 10AWG; 19x23; BC; PPE insulated; Yellow
Mfr. Part#: 6831 YL005
Allied Stock#: 70134778

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$304.290 (Per 100 ft. Coil)
1 $304.290
5 $283.700 (Save 7%)
10 $262.030 (Save 14%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Yellow
Diameter, Outer : 0.147 (3.73) in. (mm)
Family Name : EcoGen Series
Length : 100' (30.48m)
Material, Conductor : Bare Copper (BC)
Material, Insulation : Polyphenylene Ether (PPE)
Packaging : Coil
Primary Type : Wire
Series : EcoWire Plus Series
Stranding : 19x23
Temperature, Rating : -40 to 110 C
Thickness, Jacket : 0.017 (0.43) in. (mm)
Type : Hook-Up
Voltage Rating : 300 VAC
Wire Size : 10 AWG

Overview

EcoWire 600 V and EcoWire Plus 300 V Series: Alpha Wire's EcoWire Plus offers all the benefits of EcoWire, plus higher temperature range and additional fluid resistance for demanding factory applications. Alpha's EcoGen Family of Wire and Cable combines better performance with minimum environmental impact. Each member of the EcoGen family derives its advantages from modified polyphenylene ether (mPPE) jacketing and insulation. Innovative EcoWire 600 V and EcoWire Plus 300 V Series combines increased performance with a minimized environmental impact. EcoWire Plus offers all the benefits of EcoWire, plus higher temperature range and additional fluid resistance for demanding factory applications. EcoGen products contain no halogens, phthalates, or heavy metals. They meet RoHS and WEEE requirements for the elimination of hazardous substances and recyclability. Features for EcoWire 600 V and EcoWire Plus 300 V Series: Up to 45% smaller in diameter and 40% lighter. 100% recyclable. Suitable for use in NFPA 79 applications.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 10AWG; 19x23; BC; PPE insulated; Yellow
Allied Stock #: 70134778
Mfr's Part #: 6831 YL005
$304.290 Per 100 ft. Coil
Quantity added: