Alpha Wire 6823 RD001

Image may be a representation.
See specs for product details.
Hook-Up Wire; EcoWire Plus; 6823; Red; 22 AWG; 7x30; mPPE Ins; 300V
Mfr. Part#: 6823 RD001
Allied Stock#: 70134633

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$206.22 (Per 1000 ft. Coil)
1 $206.22
5 $192.26
10 $177.58
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Red
Diameter, Outer : 0.046 (1.17) in. (mm)
Family Name : EcoGen Series
Length : 1000' (304.8m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyphenylene Ether (PPE)
Packaging : Coil
Series : EcoWire Plus Series
Stranding : 7x0.25
Temperature, Rating : -40 to 110 C
Thickness, Jacket : 0.008 (0.20) in. (mm)
Type : Hook-Up
Voltage Rating : 300 VAC
Wire Size : 22 AWG

Overview

Alpha Wire EcoGen Family | EcoWire Plus 300 V Series with Improved Fluid Resistance:

Designed for industrial applications with exposure to oils and other hazardous fluids, our new EcoWire Plus offers all the environmental benefits of standard EcoWire—plus the additional fluid resistance for demanding factory apps. Meeting the fluid resistance of ISO 6722 for thin-wall and ultra-thin wall wire, EcoWire is an ideal thinwall replacement for XLPEinsulated wire. With up to 45% smaller diameter to save space and make routing easier, EcoWire Plus withstands oils, fuels, solvents, and other hazardous liquids. The superior dielectric properties of mPPE make possible a reduced wall thickness while maintaining the same electrical properties as PVC. EcoWire’s diameter is up to 45% smaller than equivalent wires.

The innovative EcoWire Plus 300 V Series combines increased performance with a minimized environmental impact. EcoWire Plus offers all the benefits of EcoWire, plus higher temperature range and additional fluid resistance for demanding factory applications. EcoGen products contain no halogens, phthalates, or heavy metals. The mPPE thermoplastic insulation and jacketing can be easily recycled. They meet RoHS and WEEE requirements for the elimination of hazardous substances and recyclability. The 1.03 specific gravity of mPPE is 25% to 40% lower than other insulation materials, such as PVC, polyethylene, and cross-linked polyethylene. Along with the reduced wall thickness, the low specific gravity yields significant weight savings of up to 40%.

Features EcoWire Plus 300 V Series:

  • Up to 45% smaller in diameter
  • Up to 40% lighter
  • Zero halogen, with no heavy metal pigments
  • 100% recyclable
  • Low outgassing
  • Suitable for use in NFPA 79 applications
  • Stranded tin-plated copper conductors
  • mPPE insulation
  • mPPE jacket, slate
  • Recyclable

  • Product Added to Cart
    Alpha Wire
    Hook-Up Wire; EcoWire Plus; 6823; Red; 22 AWG; 7x30; mPPE Ins; 300V
    Allied Stock #: 70134633
    Mfr's Part #: 6823 RD001
    $206.220 Per 1000 ft. Coil
    Quantity added: