Alpha Wire 6718 OR005

Image may be a representation.
See specs for product details.
Hook-Up Wire; EcoWire; 6718; Orange; 12 AWG; mPPE; 600V; 65x30
Mfr. Part#: 6718 OR005
Allied Stock#: 70134543

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$177.74 (Per 100 ft. Coil)
1 $177.74
5 $165.71
10 $153.06
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Orange
Diameter, Outer : 0.117 (2.97) in. (mm)
Family Name : EcoGen Series
Length : 100' (30.48m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyphenylene Ether (PPE)
Packaging : Coil
Series : EcoWire Series
Standards : UL Style 11027
Stranding : 65x0.25
Stripping Length : Tinned Copper
Temperature, Rating : -40 to 110 C
Thickness, Jacket : 0.012 (0.30) in. (mm)
Type : Hook-Up
Voltage Rating : 600 VAC
Wire Size : 12 AWG

Overview

Alpha Wire EcoGen Family | EcoWire® Series 600 V Standard Hook-Up Wire:

Alpha Wire’s new EcoWire is the latest innovation in hook-up wire. A true engineering breakthrough, EcoWire achieves increased performance in a wire that is fully recyclable. The 100% recyclable alternative to PVC-insulated wire, EcoWire offers 45% smaller diameter and 40% lighter weight. EcoWire derives its advantage from its unique insulation, a modified polyphenylene ether (mPPE) thermoplastic. mPPE-based insulation is non-halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements.

EcoWire contains no halogens, phthalates, or heavy metals. It meets RoHS and WEEE requirements for the elimination of hazardous substances and recyclability. The superior dielectric properties of mPPE make possible a reduced wall thickness while maintaining the same electrical properties as PVC. EcoWire’s diameter is up to 45% smaller than equivalent wires. The 1.03 specific gravity of mPPE is 25% to 40% lower than other insulation materials, such as PVC, polyethylene, and cross-linked polyethylene. Along with the reduced wall thickness, the low specific gravity yields significant weight savings of up to 40%.

Features:

  • Better dielectric strength
  • Wide temperature range that meets VW-1
  • Low specific gravity
  • Up to 45% smaller diameter
  • Up to 40% lighter
  • Fully Recyclable
  • Temperature Range: –40°C to +105°C
  • Approvals CSA, AWM I, A/B, FT1, UL AWM 11028, UL VW-1, CE

  • Product Added to Cart
    Alpha Wire
    Hook-Up Wire; EcoWire; 6718; Orange; 12 AWG; mPPE; 600V; 65x30
    Allied Stock #: 70134543
    Mfr's Part #: 6718 OR005
    $177.740 Per 100 ft. Coil
    Quantity added: