Alpha Wire 65602 SL002

Image may be a representation.
See specs for product details.
Multiconductor Cable; Flexible; 2C; 16 AWG; Stranded; Gray; PVC
Mfr. Part#: 65602 SL002
Allied Stock#: 70139753

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$427.05 (Per 500 ft. Coil)
1 $427.05
5 $398.15
15 $353.03
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For increased flexibility, machine tools, CNC machine centers, data processing equipment, automation equipment and material handling equipment
Cable Type : Flexible
Color, Jacket : Gray
Conductor Material : Bare Copper (BC)
Conductor Size : 16 AWG
Diameter, Outer : 0.275 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Material : Polyvinyl Chloride (PVC)
Length : 500 ft.
Material, Conductor : Bare Copper (BC)
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 2
Packaging : Coil
Product Header : Xtra.Guard® Standard-Flex Control Cable
Series : Xtra-Guard Flex Series
Standards : UL AWM Style 2587, CSA AWM II A/B FT1, CE, VDE 0472
Stranding : 26x30
Temperature, Operating, Maximum : +90 °C
Temperature, Operating, Minimum : -5 °C
Temperature, Rating : -5 to 90 (Flexing), -40 to 90 (Stationary) C
Thickness, Insulation : 0.022 in.
Thickness, Jacket : 0.035 in.
Voltage Rating : 600 V
Wire Size : 16 AWG

Overview

Alpha Wire Xtra-Guard Flex Series — Light to Continuous Multiaxis Flexing | Long Lasting Performance:

Meet a wide range of flexing needs with Xtra-Guard Flex cables, from light flexing to continuous multiaxis flexing. These long-lasting flexible cables are designed to provide excellent performance in highflex, high torsion, and continuous flex applications, such as motion control and robotics. Different cable construction methods and materials are used depending on the cable flexing movement. For example: torsional cables will have a different lay length and cabling from a rolling flex cable. The performance of a cable is evaluated using physical test data and statistical analysis to produce what is known as “flex life" and overall system reliability. Our high-flex shielding options include a double-jacket configuration with 85% braid coverage to achieve high shielding effectiveness while maintaining the desired flexibility. For torsional flex applications, we offer spiral wound shielding with 90% coverage.

Family of Xtra-Guard Flex Features:

  • Rolling flex, such as C-track or Cartesian motions
  • Bending flex or “tic-toc," such as hinged panels
  • Torsional flex, such as twisting
  • Variable/random motion flex

    Rolling Flex Cable:
  • Xtra-Guard Continuous Flex Control Cable (600 V)
  • Xtra-Guard Continuous Flex Data Cable (300 V)

    Variable/Random Flex Cable:
  • Xtra-Guard Standard Flex Cable (600 V)
  • Xtra-Guard Continuous Flex Control Cable (600 V)
  • Xtra-Guard Continuous Flex Data Cable (300 V)

    Bending Flex Cable:
  • Xtra-Guard Standard Flex Cable (600 V)
  • Xtra-Guard Continuous Flex Control Cable (600 V)
  • Xtra-Guard Continuous Flex Data Cable (300 V)

    Torsion Flex Cable:
  • Xtra-Guard Torsional Flex Cable (600 V)

    Applications:
  • Cartesian robots
  • Articulated multi-axis robots
  • Automation networking
  • Machine tools
  • Automotive assembly equipment
  • Conveyor systems
  • Control panels
  • Flex and static track
  • Transfer shuttles
  • Sensor/actuator-to-controller connections
  • Material-handling equipment

  • Product Added to Cart
    Alpha Wire
    Multiconductor Cable; Flexible; 2C; 16 AWG; Stranded; Gray; PVC
    Allied Stock #: 70139753
    Mfr's Part #: 65602 SL002
    $427.050 Per 500 ft. Coil
    Quantity added: