Alpha Wire 65018 SL001
Multiconductor, 18C, 20AWG, Stranded, Slate PVC, Xtra-Guard Flex Series
Mfr. Part #: 65018 SL001 / RS Stock #: 70139725
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4,884.18
10
$4,786.51
25
$4,639.98
Product Specifications
Product Attribute
Attribute Value
Search
Application
For increased flexibility, machine tools, CNC machine centers, data processing equipment, automation equipment and material handling equipment
Cable Type
Flexible
Conductor Material
Bare Copper (BC)
Conductor Size
20 AWG
Dimensions
12000.00 in L
Family Name
Xtra-Guard Performance Cable Family
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.022 in.
Jacket Color
Dark Gray
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.055 in.
Maximum Operating Temperature
90 °C
Minimum Operating Temperature
-5 °C
Number of Conductors
18
Outer Diameter
0.51 in
Packaging
Coil
Product Header
Xtra.Guard® Standard-Flex Control Cable
Standards
CA Prop 65 ; CE ; CSA AWM I/II A/B ; CSA FT1 ; UL AWM 2587
Stranding
10 x 30
Temperature, Rating
-40 to 90 °C
Voltage Rating
600 V
Wire Size
20 AWG
Overview
Conductor: Stranded copper. Insulation: Lubricated PVC. Color Code: Numerically numbered black conductors with one yellow/green conductor on outside layer. Cable Styles: UL AWM Style 2587, CSA AWM I A/B, II A/B FT1. Operating Temperature Range: -5°C to +90°C. Voltage Rating: 600 volts. Jacket: Oil resistant PVC. Meets VDE 0472, Section 803 Oil Test. Jacket Color: Gray. Bend Radius: 5X cable diameter.
Choose XTRA GUARD® Standard-Flex Control Cables for
Three Times the Flexibility of Ordinary PVC Cable
Outstanding Oil and Chemical Resistance
Jacket Meets VDE 0472, Section 803 Oil Test
UL Recognized, CSA Certified
Ease of Installation
XTRA GUARD® Standard-Flex Control Cable Applications
Machine Tools
CNC Machine Centers
Automation Equipment
Material Handling Equipment
Any Application Requiring Increased Flexibility
Choose XTRA GUARD® Standard-Flex Control Cables for
XTRA GUARD® Standard-Flex Control Cable Applications