Alpha Wire 6429 SL001

Image may be a representation.
See specs for product details.
Multiconductor Cable; 4Pr; 18 AWG; Stranded; Overall Foil Shield; Gray; PVC
Mfr. Part#: 6429 SL001
Allied Stock#: 70139460

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$2827.13 (Per 1000 ft. Coil)
1 $2827.13
5 $2635.84
15 $2504.04
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For communication and control
Cable Type : Paired
Color, Jacket : Gray
Conductor Material : Tinned Copper (TC)
Conductor Size : 18 AWG
Diameter, Outer : 0.458 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Material : Polyvinyl Chloride (PVC)
Length : 1000 ft.
Material, Conductor : Tinned Copper (TC)
Material, Jacket : Polyvinyl Chloride (PVC)
Material, Shield : Aluminum/Polyester Tape
Nominal Impedance : 50 Ohms
Number of Conductors : 4 Pair
Number of Pairs : 4
Packaging : Coil
Product Header : Multipair Foil Shielded Communication and Control Cable
Series : 6429 Series
Shield : Overall Aluminum⁄Polyester Foil
Shielding : Foil
Standards : UL Type CM/PLTC, CSA CMG FT4
Stranding : 19x30
Temperature, Operating : -20 to +105 °C
Temperature, Rating : -20 to 105 C
Thickness, Jacket : 0.053 in.
Voltage Rating : 300 V
Wire Size : 18 AWG

Overview

Multipair Foil Shield Cable, 18 AWG, 300 V

Stranded tinned copper conductors, aluminum/polyester foil shield. Drain wire is stranded tinned copper. Gray PVC jacket. Insulation: Numbered color coded PVC. Operating Temperature: -20°C to 105°C. 300 V. UL Type CM/PLTC, CSA PCC FT4.
Stranded tinned copper drain wire.

Product Added to Cart
Alpha Wire
Multiconductor Cable; 4Pr; 18 AWG; Stranded; Overall Foil Shield; Gray; PVC
Allied Stock #: 70139460
Mfr's Part #: 6429 SL001
$2,827.130 Per 1000 ft. Coil
Quantity added: