Alpha Wire 6420 SL002

Image may be a representation.
See specs for product details.
Cable; 6 Pairs; 22 AWG; Stranded; Overall Foil Shield; Gray; PVC; 500'
Mfr. Part#: 6420 SL002
Allied Stock#: 70139441

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$870.940 (Per 500 ft. Coil)
1 $870.940
5 $812.000 (Save 7%)
15 $771.400 (Save 11%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For communication and control
Cable Type : Paired
Color, Jacket : Gray
Conductor Size : 22 AWG
Diameter, Outer : 0.425 in.
Insulation Material : PVC
Length : 500 ft.
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl chloride (PVC)
Material, Jacket : Polyvinyl chloride (PVC)
Material, Shield : Aluminum/Polyester Tape
Nominal Impedance : 50 Ohms
Number of Conductors : 6 Pair
Number of Pairs : 6
Packaging : Coil
Product Header : Multipair Foil Shielded Communication and Control Cable
Series : 6420 Series
Shield : Overall Aluminum⁄Polyester Foil
Shielding : Foil
Standards : UL Type CM/PLTC, CSA CMG FT4
Stranding : 7x30
Temperature, Operating : -20 to +105 °C
Temperature, Rating : -20 to 105 C
Thickness, Jacket : 0.053 in.
Voltage Rating : 300 V
Wire Size : 22 AWG

Overview

Multipair Foil Shield Cable, 22 AWG, 300 V

Stranded tinned copper conductors, aluminum/polyester foil shield. Drain wire is stranded tinned copper. Gray PVC jacket. Insulation: Numbered color coded PVC. Operating Temperature: -20°C to 105°C. 300 V. UL Type CM/PLTC, CSA PCC FT4.
Stranded tinned copper drain wire.

Product Added to Cart
Alpha Wire
Cable; 6 Pairs; 22 AWG; Stranded; Overall Foil Shield; Gray; PVC; 500'
Allied Stock #: 70139441
Mfr's Part #: 6420 SL002
$870.940 Per 500 ft. Coil
Quantity added: