Alpha Wire 6416 SL001
Multiconductor Cable,2Pr,20 AWG,Stranded,Individual Foil Shield,SR-PVC,Gray
Mfr. Part #: 6416 SL001 / RS Stock #: 70138898
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,475.97
Product Specifications
Product Attribute
Attribute Value
Search
Application
For instrumentation systems, audio systems, communication and control
Cable Type
Paired
Conductor Material
Tinned Copper (TC)
Conductor Size
20 AWG
Configuration
2 Pair
Dimensions
12000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.041 in.
Nominal Impedance
50 Ohms
Number of Conductors
2
Number of Pairs
2
Operating Temperature
-20 to 80 °C
Outer Diameter
0.301 in
Packaging
Coil
Product Header
Multipair Individually Foil Shielded Communication and Control Cable
Shield
Individually Foil
Shielding
Foil
Standards
UL Type CM ; UL AWM Style 2464 ; CSA CMG FT4
Stranding
7 x 28
Temperature, Rating
-20 to 80 °C
Voltage Rating
300 V
Wire Size
20 AWG
Overview
PVC Insulated Individually Foil Shielded Multipair Cable, 20 AWG, 7/28 Stranding, 300 V
Stranded tinned copper conductors. Individually foil shielded pairs. Drain wire is stranded tinned copper. Gray PVC jacket. - Insulation: Color coded PVC. - Operating Temperature: -20?C to 105?C. 300 V. UL Type CM/PLTC, CSA PCC CMG FT4.
Stranded tinned copper conductors. Individually foil shielded pairs. Drain wire is stranded tinned copper. Gray PVC jacket. - Insulation: Color coded SR-PVC. - Operating Temperature: -20?C to 80?C. 300 V. UL Type CM, UL AWM Style 2464, CSA PCC CMG FT4.
22 AWG, 7/30 tinned copper drain wire.
Stranded tinned copper conductors. Individually foil shielded pairs. Drain wire is stranded tinned copper. Gray PVC jacket. - Insulation: Color coded PVC. - Operating Temperature: -20?C to 105?C. 300 V. UL Type CM/PLTC, CSA PCC CMG FT4.
Stranded tinned copper conductors. Individually foil shielded pairs. Drain wire is stranded tinned copper. Gray PVC jacket. - Insulation: Color coded SR-PVC. - Operating Temperature: -20?C to 80?C. 300 V. UL Type CM, UL AWM Style 2464, CSA PCC CMG FT4.
22 AWG, 7/30 tinned copper drain wire.