Alpha Wire 6412 SL005
Multiconductor Cable, 1 Pair, 24 AWG, 7x32, Foil&Braid, Gray, 100
Mfr. Part #: 6412 SL005 / RS Stock #: 70138856
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$199.59
Additional Inventory
Manufacturer Lead Time:
19 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For EIA RS-485, communication and control
Cable Type
Twisted Pair
Conductor Material
Tinned Copper (TC)
Conductor Size
24 AWG
Configuration
1 Pair
Dimensions
1200.00 in L
Insulation Material
Polyethylene (PE)
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.035 in.
Nominal Impedance
50 Ohms
Number of Conductors
2
Number of Pairs
1
Operating Temperature
-20 to 80 °C
Outer Diameter
0.2 in.
Packaging
Coil
Product Header
Multipair Foil/Braid Shielded Communication and Control Cable
Shield
Aluminum/Polyester
Shield Material
Aluminum/Polyester;Tinned Copper
Shielding
Foil;Braiding
Standards
UL Type CM ; UL AWM Style 2919 ; CSA CMH FT1
Stranding
7 x 32
Temperature, Rating
-20 to 80 °C
Voltage Rating
300 V
Wire Size
24 AWG
Overview
PVC Insulated Low Capacitance Multipair Foil/Braid Shielded Cable, 24 AWG, 7/32 Stranding
Stranded tinned copper conductors, aluminum-polyester/65% tinned copper braid. Drain wire is stranded tinned copper. Gray PVC jacket. - Insulation: Color coded SR-PVC. - Operating Temperature: -20?C to 80?C. 300 V. UL Type CM, UL AWM Style 2464, CSA PCC FT4.
Stranded tinned copper conductors, overall aluminum/polyester foil shield with 90% coverage tinned copper braid. Drain wire is stranded tinned copper. Gray PVC jacket. - Insulation: Color coded polyethylene. - Operating Temperature: -20?C to 60?C. 300 V-CM 30 V-AWM. UL Type CM, UL AWM Style 2919, CSA PCC FT1.
Foil facing out plus overall braid of tinned copper (90%).
Stranded tinned copper conductors, aluminum-polyester/65% tinned copper braid. Drain wire is stranded tinned copper. Gray PVC jacket. - Insulation: Color coded SR-PVC. - Operating Temperature: -20?C to 80?C. 300 V. UL Type CM, UL AWM Style 2464, CSA PCC FT4.
Stranded tinned copper conductors, overall aluminum/polyester foil shield with 90% coverage tinned copper braid. Drain wire is stranded tinned copper. Gray PVC jacket. - Insulation: Color coded polyethylene. - Operating Temperature: -20?C to 60?C. 300 V-CM 30 V-AWM. UL Type CM, UL AWM Style 2919, CSA PCC FT1.
Foil facing out plus overall braid of tinned copper (90%).