Alpha Wire 6383 SL002

Image may be a representation.
See specs for product details.
Multiconductor Cable; 18Pr; 22AWG; Foil&Braid Shield; Gray PVC
Manufacturer #: 6383 SL002
Allied Stock #: 70139537

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3251.90 (Per 500 ft. Coil)
1 $3251.90
5 $3031.85
15 $2880.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For EIA RS-232C interface, CAD/CAM, communication and control
Cable Type : Paired
Color, Jacket : Gray
Conductor Material : Tinned Copper (TC)
Conductor Size : 22 AWG
Diameter, Outer : 0.49 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Material : Polyvinyl Chloride (PVC)
Length : 500 ft.
Material, Conductor : Tinned Copper (TC)
Material, Jacket : Polyvinyl Chloride (PVC)
Material, Shield : Aluminum/Polyester Tape, Tinned Copper
Nominal Impedance : 50 Ohms
Number of Conductors : 18 Pair
Number of Pairs : 18
Packaging : Coil
Product Header : Multipair Foil/Braid Shielded Communication and Control Cable
Series : 6383 Series
Shield : Aluminum⁄Polyester
Shielding : Foil & Braid
Standards : UL Type CM, UL AWM Style 2464, CSA CMG FT4
Stranding : 7x30
Temperature, Operating : -20 to +80 °C
Temperature, Rating : -20 to 80 C
Thickness, Insulation : 0.010 in.
Thickness, Jacket : 0.032 in.
Voltage Rating : 300 V
Wire Size : 22 AWG

Overview

Semi-Rigid PVC Insulated Multipair Foil/Braid Shielded Cable, 22 AWG, 7/30 Stranding

Stranded tinned copper conductors, aluminum-polyester/65% tinned copper braid. Drain wire is stranded tinned copper. Gray PVC jacket. Insulation: Color coded SR-PVC. Operating Temperature: -20°C to 80°C. 300 V. UL Type CM, UL AWM Style 2464, CSA PCC FT4.
Tinned copper drain wire. Foil facing out plus overall braid of tinned copper (65% coverage)

Product Added to Cart
Alpha Wire
Multiconductor Cable; 18Pr; 22AWG; Foil&Braid Shield; Gray PVC
Allied Stock #: 70139537
Mfr's Part #: 6383 SL002
$3,251.900 Per 500 ft. Coil
Quantity added: