Alpha Wire 6330 SL005

Image may be a representation.
See specs for product details.
Cable; 6 Conductor; 24AWG; Stranded; Foil& Overall Braid Shield; SR-PVC; 100'
Mfr. Part#: 6330 SL005
Allied Stock#: 70139339

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$189.130 (Per 100 ft. Coil)
1 $189.130
5 $176.330 (Save 7%)
15 $167.510 (Save 11%)
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For EIA RS-232C interface, CAD/CAM, communication and control
Cable Type : Multiconductor
Color, Jacket : Gray
Conductor Size : 24 AWG
Diameter, Outer : 0.225 in.
Insulation Material : Color-Coded Semi-Rigid PVC
Length : 100 ft.
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl chloride (PVC)
Material, Jacket : Polyvinyl chloride (PVC)
Material, Shield : Aluminum/Polyester Tape, Tinned Copper
Number of Conductors : 6
Packaging : Coil
Product Header : Multiconductor Foil/Braid Shielded Communication and Control Cable
Series : 6330 Series
Shield : Aluminum⁄Polyester
Shielding : Foil & Braid
Standards : UL Type CM, UL AWM Style 2464, CSA CMG FT4
Stranding : 7x32
Temperature, Operating, Maximum : 80 °C
Temperature, Operating, Minimum : -20 °C
Temperature, Rating : -20 to 80 C
Thickness, Insulation : 0.010 in.
Thickness, Jacket : 0.032 in.
Voltage Rating : 300 V
Wire Size : 24 AWG

Overview

PVC Jacket Foil/Braid Shielded Multiconductor, 24 AWG, 0.010 in. Insulation

Stranded tinned copper conductors, aluminum-polyester/65% tinned copper braid. Drain wire is stranded tinned copper. Gray PVC jacket. Operating Temperature: -20°C to 80°C. UL Type CM. Insulation: Color coded SR-PVC. UL AWM Style 2464, CSA PCC FT4. 300 V.
Foil facing out plus overall braid of tinned copper (65% coverage).

Product Added to Cart
Alpha Wire
Cable; 6 Conductor; 24AWG; Stranded; Foil& Overall Braid Shield; SR-PVC; 100'
Allied Stock #: 70139339
Mfr's Part #: 6330 SL005
$189.130 Per 100 ft. Coil
Quantity added: