Alpha Wire 6319 SL002
Multiconductor Cable, 5Pr, 24 AWG, 7x32, Individual&Overall Foil&Braid
Mfr. Part #: 6319 SL002 / RS Stock #: 70138925
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$2,468.77
Product Specifications
Product Attribute
Attribute Value
Search
Application
For EIA RS-422 interface, CAD/CAM, communication and control
Cable Type
Paired
Conductor Material
Tinned Copper (TC)
Conductor Size
24 AWG
Dimensions
6000.00 in L
Insulation Material
Polyethylene
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride
Jacket Thickness
0.045 in.
Nominal Impedance
50 Ohms
Number of Conductors
5x2
Number of Pairs
5
Operating Temperature
-20 to +60 (AWM) °C °F
Outer Diameter
0.413 in
Packaging
Coil
Product Header
Multipair Individually Shielded with Overall Foil/Braid Shielded Communication and Control Cable
Shield
Overall Foil/Tinned Copper Braid (65% Coverage)
Shield Material
Tinned Copper
Shielding
Foil & Braid
Standards
UL Type CM, UL AWM Style 2493, CSA CMH FT1
Stranding
7x32
Temperature, Rating
-20 to 60 °C
Voltage Rating
300 V
Wire Size
24 AWG
Overview
Color-Coded Foam Polyethylene Insulated Multipair Cable, 24 AWG, 7/32 Stranding, 300 V
Stranded tinned copper conductors. Individually foil shielded pairs with overall foil/65% coverage tinned copper braid. Drain wire is stranded tinned copper. Gray PVC jacket. - Insulation: Color-coded foam polyethylene. - Operating Temperature: -20?C to 60?C. 300 V (UL Type CM) UL AWM Style 2493 ? not specified. CSA PCC CMH FT1.
24 AWG, 7/32 tinned copper drain wire.
Stranded tinned copper conductors. Individually foil shielded pairs with overall foil/65% coverage tinned copper braid. Drain wire is stranded tinned copper. Gray PVC jacket. - Insulation: Color-coded foam polyethylene. - Operating Temperature: -20?C to 60?C. 300 V (UL Type CM) UL AWM Style 2493 ? not specified. CSA PCC CMH FT1.
24 AWG, 7/32 tinned copper drain wire.