Alpha Wire 6317 SL001

Image may be a representation.
See specs for product details.
Cable; 3 Pairs; 24AWG; Stranded; Individual& Overall Foil/Braid Shield; 1000'
Mfr. Part#: 6317 SL001
Allied Stock#: 70138920

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2,097.540 (Per 1000 ft. Coil)
1 $2,097.540
5 $1,955.590
15 $1,806.210
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For EIA RS-422 interface, CAD/CAM, communication and control
Cable Type : Paired
Color, Jacket : Gray
Conductor Material : Tinned Copper (TC)
Conductor Size : 24 AWG
Diameter, Outer : 0.359 in.
Insulation Material : Polyethylene (PE)
Jacket Material : Polyvinyl Chloride (PVC)
Length : 1000 ft.
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyethylene (PE)
Material, Jacket : Polyvinyl Chloride (PVC)
Material, Shield : Tinned Copper
Nominal Impedance : 50 Ohms
Number of Conductors : 3 Pair
Number of Pairs : 3
Packaging : Coil
Product Header : Multipair Individually Shielded with Overall Foil/Braid Shielded Communication and Control Cable
Series : 6317 Series
Shield : Overall Foil⁄Tinned Copper Braid (65% Coverage)
Shielding : Foil & Braid
Standards : UL Type CM, UL AWM Style 2493, CSA CMH FT1
Stranding : 7x32
Temperature, Operating : -20 to +60 (AWM) °C
Temperature, Rating : -20 to 60 C
Thickness, Jacket : 0.045 in.
Voltage Rating : 300 VAC
Wire Size : 24 AWG

Overview

Color-Coded Foam Polyethylene Insulated Multipair Cable, 24 AWG, 7/32 Stranding, 300 V

Stranded tinned copper conductors. Individually foil shielded pairs with overall foil/65% coverage tinned copper braid. Drain wire is stranded tinned copper. Gray PVC jacket. Insulation: Color-coded foam polyethylene. Operating Temperature: -20°C to 60°C. 300 V (UL Type CM) UL AWM Style 2493 — not specified. CSA PCC CMH FT1.
24 AWG, 7/32 tinned copper drain wire.

Product Added to Cart
Alpha Wire
Cable; 3 Pairs; 24AWG; Stranded; Individual& Overall Foil/Braid Shield; 1000'
Allied Stock #: 70138920
Mfr's Part #: 6317 SL001
$2,097.540 Per 1000 ft. Coil
Quantity added: