Alpha Wire 6019C SL002

Image may be a representation.
See specs for product details.
Cable; 17 Pairs; 22AWG; PP; Foil Shield; Slate PVC; 500'
Mfr. Part#: 6019C SL002
Allied Stock#: 70140547

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$5,143.750 (Per 500 ft. Coil)
1 $5,143.750
5 $4,795.670 (Save 7%)
15 $4,252.160 (Save 17%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For communication and control
Cable Type : Paired
Color, Jacket : Slate
Conductor Size : 22 AWG
Diameter, Outer : 0.61 in.
Insulation Material : Color-Coded Polypropylene
Length : 500 ft.
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Flame Retardant Polypropylene (FRPP)
Material, Jacket : Polyvinyl Chloride (PVC)
Nominal Impedance : 55 Ohms
Number of Conductors : 17 Pair
Number of Pairs : 17
Packaging : Coil
Product Header : Multipair Individually Foil Shielded Communication and Control Cable
Series : 6019C Series
Shield : Individually Foil
Shielding : Individually foil wrapped pairs
Standards : UL Type CM, AWM 2493, CSA CMG FT4
Stranding : 7x30
Temperature, Operating : 75 °C
Temperature, Rating : -20 to 60 C
Thickness, Insulation : 0.01 in.
Thickness, Jacket : 0.06 in.
Voltage Rating : 300 VAC
Wire Size : 22 AWG

Overview

Individually Foil Shielded Multipair Cable, 22 AWG, +75 degC Operating Temperature, 300 V60 degC PP/PVC 300 V. Each conductor is tinned copper. Color-coded high density polyethylene insulation. Conductors twisted into pairs. Mylar supported aluminum foil shield. Stranded tinned copper drain wire. Polypropylene gray polyvinylchloride jacket. Temp. Range: -20 degC to +60 C. 22 AWG stranded tinned copper drain wire.

Product Added to Cart
Alpha Wire
Cable; 17 Pairs; 22AWG; PP; Foil Shield; Slate PVC; 500'
Allied Stock #: 70140547
Mfr's Part #: 6019C SL002
$5,143.750 Per 500 ft. Coil
Quantity added: